- Home ›
- All Products›
- 338770-3
338770-3
TE Connectivity / AMP Brand
POWER BLOK
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
POWER BLOK
Search Keywords: 3387703
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:338770-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
UL Flammability Rating:None
-
Packaging Method:Box
-
Packaging Quantity:150
-
Primary Product Color:Black
-
Primary Product Material:PA GF
-
Serviceable:No
-
Operating Temperature Range:-40 – 135 °C, -40 – 275 °F
Tools/3D Models
+
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
450
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
9 Weeks
can ship
8/3/26