Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

338728-8

MICROM. MOB SMD CON

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MICROM. MOB SMD CON
Product Highlights:
  • Connector
  • Connector Type = Male-On-Board
  • Number of Positions = 8
  • Terminate To Printed Circuit Board
  • Vertical Mount Angle
Search Keywords: 3387288
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 338728-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538904000
COO: CH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Connector & Contact Terminates To: Printed Circuit Board
Connector Product Type: Connector Assembly
Packaging Method: Reel
Mating Alignment: With
Ribbon Cable Connector Header Type: Shrouded
Mating Retention Type: Contact Friction
Contact Retention Type within Housing: Press-Fit
Packaging Quantity: 2500
UL Rating: Recognized
Insulation Resistance: 1000 MΩ
Circuit Application: Signal
Mating Entry Location: Top
Mating Alignment Type: Polarization
Contact Underplating Material: Nickel
PCB Mount Retention: Without
Solder Process Feature: Board Standoff
Connector Profile: Standard
Mating Retention: With
Daisy Chain: Without
UL Flammability Rating: UL 94V-0
PCB Mount Orientation: Vertical
Contact Type: Pin
PCB Contact Termination Area Plating Material Finish: Matte
Termination Method to Printed Circuit Board: Surface Mount
Agency/Standard: UL
PCB Contact Termination Area Plating Material: Tin
Connector Mounting Type: Board Mount
Number of Positions: 8
Contact Base Material: Copper Alloy
Connector & Housing Type: Plug
Number of Rows: 2
PCB Mount Alignment: Without
Connector System: Board-to-Board
Contact Current Rating (Max): 1 A
Contact Mating Area Plating Material: Tin
Housing Material: PA 4.6
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Row-to-Row Spacing: .059 in, 2 mm
PCB Thickness (Recommended): .062 in, 1.6 mm
Operating Voltage: 100 VAC, 100 VDC
Rectangular Termination Post & Tail Width: .02 in, .5 mm
Contact Mating Area Plating Material Thickness: 118.11 – 196.85 µin, 3 – 5 µm
Square Termination Post & Tail Dimension: .016 in, .4 mm
Mating Tab Width: .028 in, .7 mm
Rectangular Termination Post & Tail Thickness: .016 in, .4 mm
Mating Tab Thickness: .016 in, .4 mm
Connector Height: .18 in, 4.6 mm
Connector Length: .527 in, 13.4 mm
Centerline (Pitch): .05 in, 1.27 mm
PCB Contact Termination Area Plating Material Thickness: 118.11 – 196.85 µin, 3 – 5 µm
Primary Product Color: Red
Approved Standards: UL E28476
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 338728-8 RoHS compliant?
Yes, 338728-8 is RoHS compliant.
What is the lead time for 338728-8?
The standard lead time for 338728-8 is approximately 47 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
47 Weeks can ship 10/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3,000
$3.10
6,000
$1.59
9,000
$1.08
12,000 +
$1.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!