- Home ›
- All Products›
- 338728-4
TE Connectivity / AMP Brand
338728-4
MICROM. MOB SMD CON
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MICROM. MOB SMD CON
Search Keywords: 3387284
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 338728-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538904000 |
| COO: | CH |
| ECCN: | EAR99 |
Reel Pack:
|
1500 |
| Number of Positions: | 4 |
| Contact Current Rating (Max): | 1 A |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Circuit Application: | Signal |
| Connector Profile: | Standard |
| Connector Product Type: | Connector Assembly |
| Contact Base Material: | Phosphor Bronze |
| PCB Mount Alignment: | Without |
| Daisy Chain: | Without |
| Connector System: | Board-to-Board |
| Housing Material: | PBT GF |
| Packaging Quantity: | 2500 |
| Agency/Standard: | UL |
| PCB Mount Retention: | Without |
| UL Rating: | Recognized |
| Mating Entry Location: | Top |
| Contact Underplating Material: | Nickel |
| Number of Rows: | 2 |
| Contact Type: | Pin |
| PCB Mount Orientation: | Vertical |
| Mating Alignment Type: | Polarization |
| Solder Process Feature: | Board Standoff |
| Mating Retention: | With |
| Connector Mounting Type: | Board Mount |
| Connector & Housing Type: | Plug |
| Packaging Method: | Reel |
| Contact Retention Type within Housing: | Press-Fit |
| Contact Mating Area Plating Material: | Tin |
| UL Flammability Rating: | UL 94V-0 |
| Mating Retention Type: | Contact Friction |
| Insulation Resistance: | 1000 MΩ |
| Termination Method to Printed Circuit Board: | Surface Mount |
| Ribbon Cable Connector Header Type: | Shrouded |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Mating Alignment: | Without |
| PCB Contact Termination Area Plating Material: | Tin |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Row-to-Row Spacing: | .059 in, 2 mm |
| PCB Contact Termination Area Plating Material Thickness: | 118.11 – 196.85 µin, 3 – 5 µm |
| Connector Length: | .326 in, 8.3 mm |
| Mating Tab Width: | .028 in, .7 mm |
| Centerline (Pitch): | .05 in, 1.27 mm |
| Rectangular Termination Post & Tail Thickness: | .016 in, .4 mm |
| Contact Mating Area Plating Material Thickness: | 118.11 – 196.85 µin, 3 – 5 µm |
| Square Termination Post & Tail Dimension: | .016 in, .4 mm |
| Rectangular Termination Post & Tail Width: | .02 in, .5 mm |
| Connector Height: | .18 in, 4.6 mm |
| Mating Tab Thickness: | .016 in, .4 mm |
| Operating Voltage: | 100 VAC, 100 VDC |
| PCB Thickness (Recommended): | .062 in, 1.6 mm |
| Approved Standards: | UL E28476 |
| Primary Product Color: | Red |
Tools/3D Models
+
Frequently Asked Questions
Is 338728-4 RoHS compliant?
Yes, 338728-4 is RoHS compliant.
What is the lead time for 338728-4?
The standard lead time for 338728-4 is approximately 46 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
46 Weeks
can ship
10/11/27
Price (USD)
Qty
Unit Price
1,500
$3.26
3,000
$1.72
4,500
$1.19
6,000 +
$1.16
Click for Quote
Log in
to unlock special pricing