- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 338360-1
338360-1
TE Connectivity / AMP Brand
8/8 MOD.JACK ASSY TE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
8/8 MOD.JACK ASSY TE
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- 8 Positions
Search Keywords: 3383601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:338360-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,030
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
21 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
200
$1.79
320
$1.34
480
$1.24
640 +
$1.22
Click for Quote
Log in
to unlock special pricing