- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 338213-2
338213-2
TE Connectivity / AMP Brand
Conn D-Subminiature SKT 37 POS Press Fit ST Thru-Hole 37 Terminal 1 Port
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 37 POS Press Fit ST Thru-Hole 37 Terminal 1 Port
Search Keywords: 3382132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:338213-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:PRESS FIT
-
Shell Size:4
-
Number of Contacts:37
-
Contact Plating:Gold
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.