- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 338097-1
TE Connectivity / AMP Brand
338097-1
MICRO-MATCH COSICNT
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Terminate To Wire
- Packaging Method = Reel
- Packaging Quantity = 15,000
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 338097-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | PL |
| ECCN: | EAR99 |
Reel Pack:
|
15000 |
| Contact Type: | Signal |
| Gender: | Pin |
| Wire Size: | 20-24 AWG |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Pre-Tin |
| Termination Method: | Crimp |