Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

338095-8

MICRO-MATCH COSI HSG.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
MICRO-MATCH COSI HSG.
Product Highlights:
  • Housing
  • Number of Positions = 8
  • Packaging Method = Box
  • Packaging Quantity = 500
Search Keywords: 3380958
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    338095-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    450
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 338095-8 RoHS compliant?
Yes, 338095-8 is RoHS compliant.
What is the lead time for 338095-8?
The standard lead time for 338095-8 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33,024
Can Ship immediately
Minimum Order Quantity:
90
19 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
90
$1.68
100
$1.55
450
$1.42
900
$1.35
1,350
$1.32
2,700
$1.26
5,400
$1.04
7,650 +
$1.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!