Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

338095-6

MICRO-MATCH COSIHSG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
MICRO-MATCH COSIHSG
Product Highlights:
  • Housing
  • 6 Positions
  • Packaging Method = Box
  • Packaging Quantity = 700
Search Keywords: 3380956
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 338095-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 700
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 6
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 338095-6 RoHS compliant?
Yes, 338095-6 is RoHS compliant.
What is the lead time for 338095-6?
The standard lead time for 338095-6 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,276
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$1.2383
1,000
$1.2352
2,500
$1.2321
4,200
$1.2290
8,400
$0.6486
12,600
$0.4461
16,800 +
$0.4372
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!