- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 338095-4
TE Connectivity / AMP Brand
338095-4
MICRO-MATCH COSIHSG
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
MICRO-MATCH COSIHSG
Product Highlights:
- Housing
- Number of Positions = 4
- Packaging Method = Box
- Packaging Quantity = 900
Search Keywords: 3380954
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:338095-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 338095-4 RoHS compliant?
Yes, 338095-4 is RoHS compliant.
What is the lead time for 338095-4?
The standard lead time for 338095-4 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,614
Can Ship immediately
On Order:
10,800
can ship 10/14/26
Minimum Order Quantity:
50
19 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
50
$0.4447
900
$0.3798
1,800
$0.3643
2,700
$0.3552
5,400
$0.3396
8,100
$0.3305
10,800
$0.3240
15,300 +
$0.3162
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT