- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 33695
Ring Tongue Terminal - M2 - #2 - 22 AWG - 0.4 mm² - Budget Series.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Ring Tongue Terminal - M2 - #2 - 22 AWG - 0.4 mm² - Budget Series.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = Budget
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 33695
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:33695
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69,042
Can Ship immediately
Minimum Order Quantity:
1000
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1,000
$0.1157
3,000
$0.1005
5,000
$0.1000
8,000
$0.0977
25,000
$0.0935
50,000
$0.0930
100,000
$0.0926
150,000 +
$0.0921
Click for Quote
Log in
to unlock special pricing