- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 336369-1
336369-1
TE Connectivity / AMP Brand
250 FASTON HSG.,REC.,1 POS,NATRUAL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON HSG.,REC.,1 POS,NATRUAL
Product Highlights:
- Housing
- Number of Circuits = 1
- Tab Fit = 6.35 mm
- Nylon 6/6 Material
- Housing Color = Natural
Search Keywords: 3363691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:336369-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:1
-
Maximum Voltage Rating:220 VAC
-
Maximum Current Rating:16/Contact A
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,621
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
3750
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
250
$0.1381
1,000
$0.1240
2,500
$0.1152
3,750
$0.1149
7,500
$0.1143
11,250
$0.1138
15,000 +
$0.1135
Click for Quote
Log in
to unlock special pricing