- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 336236-3
336236-3
TE Connectivity / AMP Brand
250 FASTON,REC.,17-14 AWG,PTBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
250 FASTON,REC.,17-14 AWG,PTBR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Insulation Diameter = 3.00-4.29 [.118-.169] mm [in]
- Receptacle Style = Straight
Search Keywords: 3362363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:336236-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7000 -
Accepts Wire Insulation Diameter Range:.118 – .17 in, 3 – 4.3 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Can Ship immediately
MOQ for In Stock Qty:
7000
MOQ for out of Stock Qty:
7000
Order Increment:
7000
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
7,000
$0.1537
10,500
$0.0946
15,750
$0.0749
21,000 +
$0.0734
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments