- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3-353294-6
3-353294-6
TE Connectivity / AMP Brand
AMP MINI D/R HDR HSG 36P NATU
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AMP MINI D/R HDR HSG 36P NATU
Product Highlights:
- Mounting Holder
- Number of Positions = 36
- Without Panel Attachment
- Number of Rows = 2
- Color = White
Search Keywords: 33532946
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-353294-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Holder
-
Dimension:32.5 x 6 x 7.4 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,299
Ships today, if you order in
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
7 Weeks
can ship
7/28/26