- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3-353294-2
TE Connectivity / AMP Brand
3-353294-2
AMP MINI D/R HDR HSG 32P NATU
View Datasheet Ask the Datasheet Accessories Notify Me
- Mounting Holder
- Number of Positions = 32
- Without Panel Attachment
- Number of Rows = 2
- Color = White
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-353294-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
400 |
| Type: | Holder |
| Dimension: | 29.5 x 6 x 7.4 mm |