Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-352115-0

Z-PACK/C F-HDR 55P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Z-PACK/C F-HDR 55P
Search Keywords: 33521150
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-352115-0
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 22
Type: Hard Metric
Gender: RCP
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 61
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-352115-0 RoHS compliant?
No, 3-352115-0 is not RoHS compliant.
What is the lead time for 3-352115-0?
The standard lead time for 3-352115-0 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 66
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
165
Order Increment:
22
23 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$28.73
50
$28.66
100
$28.59
165
$28.52
330
$15.05
495
$10.35
660 +
$10.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!