Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-350942-0

02P UMNL HDR ASSY R/A 94VO LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
02P UMNL HDR ASSY R/A 94VO LF
Product Highlights:
  • Header
  • Universal MATE-N-LOK Product Line
  • In-Line Contact Layout
  • 6.35 mm Centerline
  • Number of Positions = 2
Search Keywords: 33509420
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-350942-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    280
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    2
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    19/Contact A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-350942-0 RoHS compliant?
Yes, 3-350942-0 is RoHS compliant.
What is the lead time for 3-350942-0?
The standard lead time for 3-350942-0 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,094
Can Ship immediately
Minimum Order Quantity:
10
13 Weeks can ship 12/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.25
50
$3.53
100
$3.50
280
$3.18
560
$3.06
1,120
$2.63
2,520
$2.62
5,040 +
$2.56
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!