Available Replacements
Alternatif paketleme
3-350819-2 3-350819-2 TE Connectivity / AMP Brand
3-350819-2

TE Connectivity / AMP Brand

In Stock: 204,172

Minimum Order: 2,200

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-350820-2

Quick Disconnect - Female - 0.250" (6.35mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 14 to 16 AWG - Fully Insulated - Crimp ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Quick Disconnect - Female - 0.250" (6.35mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 14 to 16 AWG - Fully Insulated - Crimp Termination - Blue.
Product Highlights:
  • Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Straight
  • Tab Fit = 6.35 x 0.81 mm
  • Brass Material
Search Keywords: 33508202
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-350820-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-350820-2 RoHS compliant?
Yes, 3-350820-2 is RoHS compliant.
What is the lead time for 3-350820-2?
The standard lead time for 3-350820-2 is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 111,378
Can Ship immediately
On Order:
48,000   can ship 4/7/27
Minimum Order Quantity:
1000
Order Increment:
1000
51 Weeks can ship 11/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1645
3,000
$0.1620
5,000
$0.1549
8,000
$0.1541
10,000
$0.1537
25,000
$0.1533
50,000
$0.1529
100,000 +
$0.1526
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!