Available Replacements
Alternative Packaging
3-350820-2 3-350820-2 TE Connectivity / AMP Brand
3-350820-2

TE Connectivity / AMP Brand

In Stock: 82,792

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-350819-2

Quick Disconnect Terminal - Ultra-Fast FASTON Series - Female Quick Disconnect - 6.35mm x 0.81mm.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Quick Disconnect Terminal - Ultra-Fast FASTON Series - Female Quick Disconnect - 6.35mm x 0.81mm.
Product Highlights:
  • Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Straight
  • Tab Fit = 6.35 x 0.81 mm
  • Brass Material
Search Keywords: 33508192
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-350819-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2200
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-350819-2 RoHS compliant?
Yes, 3-350819-2 is RoHS compliant.
What is the lead time for 3-350819-2?
The standard lead time for 3-350819-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 212,972
Ships today, if you order in
Minimum Order Quantity:
2200
Order Increment:
2200
15 Weeks can ship 1/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,200
$0.1369
4,400
$0.1337
6,600
$0.1327
8,800
$0.1317
11,000
$0.1298
26,400
$0.1295
50,600
$0.1292
101,200 +
$0.1288
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!