- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 3-350815-2
TE Connectivity / AMP Brand
3-350815-2
0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Proprietary Name = Ultra-Fast
- Receptacle Style = Straight
- Tab Fit = 4.75 x 0.51 mm
- Brass Material
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-350815-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
2200 |