Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-350566-1

MINI AMP-IN 22-18 PTLP/PHBZ

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MINI AMP-IN 22-18 PTLP/PHBZ
Product Highlights:
  • Terminal Type = Miniature
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
  • PCB Hole Diameter = 1.85 mm
  • Insulation Diameter = 1.52-2.79 [.060-.110] mm [in]
  • Extension Below Board = 3.43 mm
Search Keywords: 33505661
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-350566-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Contact Type:
    N/A
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    18-22 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Bright Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-350566-1 RoHS compliant?
Yes, 3-350566-1 is RoHS compliant.
What is the lead time for 3-350566-1?
The standard lead time for 3-350566-1 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120,000
Can Ship immediately
On Order:
50,000   can ship 3/31/27
Minimum Order Quantity:
5000
38 Weeks can ship 7/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0495
7,500
$0.0490
10,000
$0.0486
30,000
$0.0468
50,000
$0.0449
100,000
$0.0448
150,000
$0.0447
250,000 +
$0.0446
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!