Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

33470

Ring Tongue Terminal - M8 - 5/16" - 4 AWG - 21 mm² - SOLISTRAND Series.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal - M8 - 5/16" - 4 AWG - 21 mm² - SOLISTRAND Series.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 33470
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    33470
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 33470 RoHS compliant?
Yes, 33470 is RoHS compliant.
What is the lead time for 33470?
The standard lead time for 33470 is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,108
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
30 Weeks can ship 3/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.720
300
$0.711
500
$0.695
1,000
$0.671
2,500
$0.654
5,000
$0.652
7,500
$0.650
10,000 +
$0.649
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!