Available Replacements
Alternative Packaging
2-33467-3 2-33467-3 TE Connectivity / AMP Brand
2-33467-3

TE Connectivity / AMP Brand

In Stock: 4,320

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

33467

Ring Terminal Connector 3/8 Stud Circular 6 AWG Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Terminal Connector 3/8 Stud Circular 6 AWG Crimp
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 33467
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 33467
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 33467 RoHS compliant?
Yes, 33467 is RoHS compliant.
What is the lead time for 33467?
The standard lead time for 33467 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 71,651
Can Ship immediately
On Order:
6,000   can ship 11/11/26
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.5825
300
$0.4478
1,000
$0.4281
2,500
$0.4190
5,000
$0.4141
7,500
$0.4117
10,000
$0.4059
15,000 +
$0.4034
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!