- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 33462
Ring Tongue Terminal - M8 - 5/16" - 8 AWG - 10.5 mm² -SOLISTRAND Series.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Ring Tongue Terminal - M8 - 5/16" - 8 AWG - 10.5 mm² -SOLISTRAND Series.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 33462
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 33462 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Product Guides
+
Frequently Asked Questions
Is 33462 RoHS compliant?
Yes, 33462 is RoHS compliant.
What is the lead time for 33462?
The standard lead time for 33462 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,900
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
100
$0.6110
300
$0.5387
1,000
$0.5059
2,500
$0.5034
5,000
$0.4663
7,500
$0.4651
10,000
$0.4640
15,000 +
$0.4595
Click for Quote
Log in
to unlock special pricing