help desk software
Image is representational - see mfr. specs

Ring Tongue Terminal - M6 - 1/4" - 10 AWG - 6 mm² - SOLISTRAND Series.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Ring Tongue Terminal - M6 - 1/4" - 10 AWG - 6 mm² - SOLISTRAND Series.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 33458
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    33458
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29,000
Can Ship immediately
Minimum Order:
500
Order Increment:
500
15 Weeks can ship 3/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.1537
2,500
$0.1500
5,000
$0.1434
7,500
$0.1427
10,000
$0.1420
25,000
$0.1400
50,000
$0.1385
100,000 +
$0.1366
Click for Quote
Log in to unlock special pricing
Possible Replacement
Ring Tongue Terminal - M6 - 1/4" - 10 AWG - 6 mm² - SOLISTRAND Series.
In Stock:
45,000
Minimum Order:
1,000
CUSTOMERS ALSO BOUGHT
5