- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 33456-1
TE Connectivity / AMP Brand
33456-1
TERMINAL,BRAZED R 12-10 6
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 33456-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Stud Size: | #6 , M3.5 |
| Wire Size: | 12 – 10 AWG, 5180 – 13100 CMA, 3 – 6 mm² |