- Home ›
- All Products›
- 3-338556-1
3-338556-1
TE Connectivity / AMP Brand
8/8 MOD JACK ASSY SE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
8/8 MOD JACK ASSY SE
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 33385561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-338556-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
190 -
PCB Contact Termination Area Plating Material:Nickel
-
Shield Plating Finish:Bright
-
Shield Material:Brass
-
Port Matrix Configuration:1 x 1
-
UL Flammability Rating:UL 94V-0
-
Performance Category:Cat 3
-
Number of Positions:8
-
Connector Contact Density:Standard
-
Port Configuration:Single Port
-
Packaging Quantity:190
-
Panel Mount Feature:Without
-
PCB Mount Orientation:Right Angle
-
Connector Mounting Type:Board Mount
-
Connector Product Type:Connector Assembly
-
Number of PCB Ground Tabs:2
-
Status Indicator Type:None
-
Contact Mating Area Plating Material:Nickel
-
Grounding Options:PCB and Panel Ground
-
Housing Material:PBT GF
-
Circuit Application:Signal
-
Mating Entry Location:Side
-
Modular Jack Latch Orientation:Standard - Latch Down
-
Shielded:Yes
-
Connector & Contact Terminates To:Printed Circuit Board
-
Modular Jack & Plug Interface Type:RJ45
-
Connector Profile:Low
-
Contact Base Material:Phosphor Bronze
-
Shield Plating Material:Pre-Tin
-
Housing Color:Black
-
Contact Current Rating (Max):1.5 A
-
Panel Ground Location:Top
-
Modular Connector Style:Jack
-
Number of Loaded Positions:8
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Centerline (Pitch):.04 in, 1.02 mm
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Connector Height:.475 in, 12.1 mm
-
Termination Post & Tail Length:.122 in, 3.1 mm
-
PCB Thickness (Recommended):.062 in, 1.6 mm
-
PCB Ground Tab Location:-.12 in, -.218 in, -3.05 mm, -5.54 mm
-
Operating Temperature Range:-45 – 70 °C, -40 – 158 °F
-
Packaging Method:Box & Tray , Tray
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
580
Can Ship immediately
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
60
$5.65
100
$5.64
285
$5.62
570
$3.46
855
$2.74
1,140 +
$2.68
Click for Quote
Log in
to unlock special pricing