- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 3-331272-5
Available Replacements
ROHs Eşdeğeri
TE Connectivity / AMP Brand
3-331272-5
Discrete Sockets
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance
Description
+
Discrete Sockets
Product Highlights:
- Socket
- Mating Pin Dia. Range = .56 - .64 mm
- Socket Length = 3.51 mm
- Sleeve Style = Knockout Bottom
- Tin Sleeve Plating
Search Keywords: 33312725
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-331272-5 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8538908180 |
Supplier's Standard Package:
|
2000 |
| Type: | Discrete Socket |
| Body Orientation: | Straight |
| Mounting: | Surface Mount |
| Gender: | SKT |
| Pitch: | N/R |
| Number of Contacts: | 1 |
Product Guides
+
Frequently Asked Questions
Is 3-331272-5 discontinued?
Yes, 3-331272-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 3-331272-5 RoHS compliant?
No, 3-331272-5 is not RoHS compliant.
What is the lead time for 3-331272-5?
The standard lead time for 3-331272-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.