- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 332416
332416
TE Connectivity / AMP Brand
TERMINAL,DISTR CAP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,DISTR CAP
Product Highlights:
- Ignition Plug Contact
- Insulation Support
- Wire Range = 8.00² [8] mm [AWG]
- Not For Use With Double Wire
- Carbon Steel Material
Search Keywords: 332416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:332416
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Crimp Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:8 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1,250
$1.251
2,500
$0.770
3,750
$0.610
5,000 +
$0.597
Click for Quote
Log in
to unlock special pricing