- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 332070
332070
TE Connectivity / AMP Brand
SOCKET,MIN-SPR AU SER-4
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SOCKET,MIN-SPR AU SER-4
Search Keywords: 332070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:332070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7419801500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Discrete Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2,500
$0.6041
5,000
$0.3718
7,500
$0.2943
10,000 +
$0.2884
Click for Quote
Log in
to unlock special pricing