- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 332042
332042
TE Connectivity / AMP Brand
The 332042 is a Budget heavy-duty ring tongue terminal designed for 8 AWG wire with a 5/16 inch (M8) stud size.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 332042 is a Budget heavy-duty ring tongue terminal designed for 8 AWG wire with a 5/16 inch (M8) stud size.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 332042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:332042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
100
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1,000
$2.92
2,000
$1.55
3,000
$1.09
4,000 +
$1.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT