- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 3-316081-3
3-316081-3
TE Connectivity / AMP Brand
DYNAMIC D-3200 HDR ASSY 12P H
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DYNAMIC D-3200 HDR ASSY 12P H
Search Keywords: 33160813
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-316081-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:12
-
Termination Method:Solder
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
492
Can Ship immediately
MOQ for In Stock Qty:
12
MOQ for out of Stock Qty:
12
Order Increment:
12
38 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
12
$20.95
250
$20.89
500
$20.84
1,000
$20.79
1,350
$20.74
2,700
$10.59
4,050
$7.21
5,400 +
$7.07
Click for Quote
Log in
to unlock special pricing