- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 3-316080-5
3-316080-5
TE Connectivity / AMP Brand
DYNAMIC D-3200 HDR ASSY 10P H
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DYNAMIC D-3200 HDR ASSY 10P H
Search Keywords: 33160805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-316080-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:10
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,459
Can Ship immediately
MOQ for In Stock Qty:
28
MOQ for out of Stock Qty:
28
Order Increment:
14
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
28
$5.92
50
$5.90
100
$5.89
175
$5.88
350
$3.61
525
$2.86
700 +
$2.81
Click for Quote
Log in
to unlock special pricing