Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-316080-2

DYNAMIC D-3200 HDR ASSY 10P H

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DYNAMIC D-3200 HDR ASSY 10P H
Search Keywords: 33160802
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-316080-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 14
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: M
Number of Contacts: 10
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-316080-2 RoHS compliant?
Yes, 3-316080-2 is RoHS compliant.
What is the lead time for 3-316080-2?
The standard lead time for 3-316080-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 364
Can Ship immediately You may purchase all in-stock quantity of 364
Stock lot only:
364
MOQ for In Stock Qty:
5012
MOQ for out of Stock Qty:
5012
Order Increment:
14
14 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.192
5,012 +
$4.720
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!