Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

331456

Ring Terminal Connector - 8 Stud Size - 0.048" (1.22mm) Thickness - 0.437" (11.10mm) Width - 4 AWG - Insulated - Crimp Termina ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Terminal Connector - 8 Stud Size - 0.048" (1.22mm) Thickness - 0.437" (11.10mm) Width - 4 AWG - Insulated - Crimp Termination - Yellow.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = TERMINYL
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 331456
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 331456
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 331456 RoHS compliant?
Yes, 331456 is RoHS compliant.
What is the lead time for 331456?
The standard lead time for 331456 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,018
Ships today, if you order in
On Order:
500   can ship 3/1/27
Minimum Order Quantity:
5
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.01
50
$4.07
100
$3.89
300
$3.72
500
$3.57
1,000
$3.48
2,500
$3.39
5,000 +
$3.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!