- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 331269
331269
TE Connectivity / AMP Brand
BUDGET RECT 12-10 8
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BUDGET RECT 12-10 8
Search Keywords: 331269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:331269
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:4.16 mm
-
Wire Size:10-12 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,502
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
42 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
200
$0.4079
250
$0.4069
500
$0.4059
1,189
$0.4048
2,377
$0.3038
3,565
$0.2836
4,753 +
$0.2780
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT