Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

330620

INSUL BUSHING BNC BLKHD PHEN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
INSUL BUSHING BNC BLKHD PHEN
Product Highlights:
  • Insulating Bushing
  • Connector Type = BNC
  • Not Stacked
  • Insulating Bushing Outside Diameter = 17.45 mm
Search Keywords: 330620
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    330620
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Insulating Bushing
  • Dimension:
    1.7 x 17.45 mm
  • Operating Temperature:
    -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 330620 RoHS compliant?
Yes, 330620 is RoHS compliant.
What is the lead time for 330620?
The standard lead time for 330620 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37,279
Can Ship immediately
Minimum Order Quantity:
50
12 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.936
250
$0.826
500
$0.762
1,000
$0.670
2,500
$0.634
5,000
$0.617
7,500
$0.615
10,000 +
$0.614
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!