- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 330024
330024
TE Connectivity / AMP Brand
BNC BHD JACK ADAPTER
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
BNC BHD JACK ADAPTER
Product Highlights:
- Adapter
- Connector Type = BNC
- Jack
- Not Stacked
- 1 Ports
Search Keywords: 330024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:330024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP/RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:38.1 mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
131
Can Ship immediately
MOQ for out of Stock Qty:
100
35 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$70.56
25
$59.45
50
$56.61
100
$53.91
200
$53.78
300
$53.64
400 +
$53.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments