- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 329860-1
TE Connectivity / AMP Brand
329860-1
TERMI-FOIL 16-14 DOUBLE FACE
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal
- Terminal Shape = Barrel
- Double Face
- Not Slotted
- Aluminum Foil Thickness = .76 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 329860-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | Barrel Terminal |
| Wire Size: | 14-16 AWG |
| Color: | N/R |