- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 329860
329860
TE Connectivity / AMP Brand
TERMINAL,TERMI-FOIL 16-14
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,TERMI-FOIL 16-14
Product Highlights:
- Terminal
- Terminal Shape = Barrel
- Double Face
- Not Slotted
- Aluminum Foil Thickness = .76 mm
Search Keywords: 329860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:329860
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Barrel Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:14-16 AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42,564
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
500
$0.4368
1,000
$0.4325
2,500
$0.4088
5,000
$0.4078
7,500
$0.4068
10,000
$0.4057
15,000
$0.4047
25,000 +
$0.4037
Click for Quote
Log in
to unlock special pricing