- Home ›
- All Products›
- 329651
329651
TE Connectivity / AMP Brand
PO INS STRATO BUTT S 12-10
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PO INS STRATO BUTT S 12-10
Product Highlights:
- Splice
- Not Sealed
- Splice Type = Butt
- Butt Splice Type = Standard
- Body Style = STRATO-THERM
Search Keywords: 329651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:329651
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Packaging Quantity:25
-
Ring Material:Aluminum
-
Insulation Material:Polytetrafluoroethylene (PTFE)
-
Sealable:No
-
Insulation Type:Post-Insulated
-
Packaging Method:Package
-
Splice Type:Butt Splice
-
Primary Product Color:Yellow
-
Compatible With Wire & Cable Type:Discrete Wire
-
Barrel Type:Closed
-
Compatible With Discrete Wire Type:Solid , Stranded
-
Outside Diameter:.221 in, 5.61 mm
-
Operating Temperature Range:260 °C, 500 °F
-
Barrel Inside Diameter:.234 in, 5.94 mm
-
Wire Size:12 – 10 AWG, 5180 – 13100 CMA, 3 – 6 mm²
-
Product Length:.765 in, 19.43 mm
-
Recovered Inside Diameter:.129 in, 3.28 mm
-
Splice Features:Serrated
-
Contact Base Material:Copper
-
Terminal Plating Material:Gold
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
59 Weeks
can ship
7/28/27
Price (USD)
Qty
Unit Price
13
$66.10
25
$42.30
38
$33.05
50 +
$32.39
Click for Quote
Log in
to unlock special pricing