- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 329517
TE Connectivity / AMP Brand
329517
PLUG-JACK ADAPTER, RIGHT ANGLE, BNC
View Datasheet Ask the Datasheet Accessories Notify Me
- Adapter
- Connector Type = BNC
- Body Style = Right Angle
- Not Surface Mountable
- Commercial Grade
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 329517 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694010 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | BNC Adapter |
| Impedance: | 50 Ohm |
| Gender: | RCP/PL |
| Body Orientation: | Right Angle |
| Dimension: | 27.23 x 24.13 x 14.53 mm |
-
This product is discontinued, but still in stock.
-