- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 32945
Ring Tongue Terminal - M3.5 - #6 - 16 AWG - 1.42 mm² - PLASTI-GRIP Series - Red.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal - M3.5 - #6 - 16 AWG - 1.42 mm² - PLASTI-GRIP Series - Red.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 32945
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:32945
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,137
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
30 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1,000
$0.2483
3,000
$0.2380
5,000
$0.2312
8,000
$0.2306
10,000
$0.2300
25,000
$0.2295
50,000 +
$0.2289
Click for Quote
Log in
to unlock special pricing