- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 329331
TE Connectivity / AMP Brand
329331
T-SHIELD,.033-.059
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
T-SHIELD,.033-.059
Product Highlights:
- Ferrule
- Coaxial Cable Type (RG/U or Mfg.) = 196A
- Tin Body Plating
- Insulation Diameter = .84 - 1.50 mm
- Color Code = Violet
Search Keywords: 329331
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 329331 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | Ferrule |
| Color: | Violet |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 329331 RoHS compliant?
Yes, 329331 is RoHS compliant.
What is the lead time for 329331?
The standard lead time for 329331 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,247
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
625
14 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
10
$5.68
100
$5.67
250
$5.65
625
$5.64
1,250
$2.98
1,875
$2.10
2,500 +
$2.06
Click for Quote
Log in
to unlock special pricing