- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 3-293041-1
3-293041-1
TE Connectivity / AMP Brand
FASTIN-FASTON CONN. 6.3 MM SR. TAB CONTA
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FASTIN-FASTON CONN. 6.3 MM SR. TAB CONTA
Search Keywords: 32930411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-293041-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Accepts Wire Insulation Diameter Range:.091 in, 2.31 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3,000
$0.0623
6,000
$0.0622
9,000
$0.0596
12,000
$0.0595
27,000
$0.0564
51,000
$0.0449
102,000
$0.0431
150,000 +
$0.0430
Click for Quote
Log in
to unlock special pricing