- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-292262-4
3-292262-4
TE Connectivity / AMP Brand
DBL ROW (H) DIP TYPE WITH BOAR
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DBL ROW (H) DIP TYPE WITH BOAR
Search Keywords: 32922624
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-292262-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926902500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
360 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.5 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
997
Can Ship immediately
MOQ for In Stock Qty:
360
MOQ for out of Stock Qty:
360
Order Increment:
360
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
360
$24.81
500
$24.75
720
$24.68
1,440
$12.61
2,160
$8.58
2,880 +
$8.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT