- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-292262-2
3-292262-2
TE Connectivity / AMP Brand
DBL ROW (H) DIP TYPE WITH BOAR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DBL ROW (H) DIP TYPE WITH BOAR
Search Keywords: 32922622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-292262-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.5 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
164
Can Ship immediately
You may purchase all in-stock quantity of 164
Stock lot only:
164
MOQ for In Stock Qty:
12800
MOQ for out of Stock Qty:
12800
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$3.993
12,800 +
$3.630
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT