- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-292229-6
3-292229-6
TE Connectivity / AMP Brand
Conn Shrouded Header HDR 36 POS 1.5mm Solder ST SMD Carton/Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Shrouded Header HDR 36 POS 1.5mm Solder ST SMD Carton/Reel
Search Keywords: 32922296
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-292229-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Type:Shrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:1.5 mm
-
Number of Contacts:36
-
Maximum Voltage Rating:503584VDC,503584VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,200
Ships today, if you order in
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
Order Increment:
400
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
400
$3.38
500
$3.37
1,000
$3.36
3,000
$3.35
6,000
$1.71
9,000
$1.16
12,000 +
$1.14
Click for Quote
Log in
to unlock special pricing