- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-292216-4
3-292216-4
TE Connectivity / AMP Brand
Conn Coupler Header M/M 34 POS 1.5mm ST Panel Mount Bag/Box
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Coupler Header M/M 34 POS 1.5mm ST Panel Mount Bag/Box
Search Keywords: 32922164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-292216-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Coupler Header3594
-
Body Orientation:Straight3574
-
Gender:M/M3578
-
Mounting:Panel Mount3586
-
Pitch:1.5 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:503584VDC,503584VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:N/A
-
Operating Temperature:-30 to 105 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
923
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$5.68
300
$5.67
500
$5.66
1,000
$5.64
1,500
$5.63
3,000
$2.97
4,500
$2.04
6,000 +
$2.00
Click for Quote
Log in
to unlock special pricing