- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-292208-0
3-292208-0
TE Connectivity / AMP Brand
MINI CT D/R DIP 30P V NAT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MINI CT D/R DIP 30P V NAT
Product Highlights:
- Post Header
- Connector Type = DIP
- Number of Positions = 30
- Without Panel Attachment
- Terminate To Printed Circuit Board
Search Keywords: 32922080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-292208-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,719
Ships today, if you order in
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
65
$2.56
500
$2.55
1,000 +
$2.54
Click for Quote
Log in
to unlock special pricing