- Home ›
- All Products›
- 3-292207-9
3-292207-9
TE Connectivity / AMP Brand
MINI CT SGL DIP V 19P BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MINI CT SGL DIP V 19P BLACK
Search Keywords: 32922079
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-292207-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Mating Retention:With
-
Contact Type:Pin
-
Housing Material:Nylon(G.F)
-
PCB Mount Orientation:Vertical
-
PCB Mount Alignment:With
-
Connector Height:.33 in, 8.4 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Alignment Type:Polarization
-
Contact Current Rating (Max):2 A
-
Connector Length:1.22 in, 31 mm
-
Mating Square Post Dimension:.02 in, .5 mm
-
Contact Mating Area Plating Material Thickness:39.37 µin
-
Mating Alignment:With
-
PCB Mount Retention:With
-
Connector Width:.185 in, 4.7 mm
-
Number of Rows:1
-
Contact Mating Area Plating Material:Tin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Signal
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.059 in, 1.5 mm
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Connector System:Wire-to-Board
-
Number of Positions:19
-
Header Type:Fully Shrouded
-
Packaging Type:Box , Tray
-
Operating Voltage:50 VAC, 50 VDC
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5400
Order Increment:
450
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5,400
$1.513
10,800
$0.798
16,200
$0.549
21,600 +
$0.538
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments